CY8CKIT-040, Development Boards & Kits - ARM PSoC 4000 Development Kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 140 руб.
Добавить в корзину 1 шт.
на сумму 17 140 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
CY8CKIT-040 PSoC™ 4000 Pioneer KitInfineon Technologies CY8CKIT-040 PSoC™ 4000 Pioneer Kit delivers a programmable platform for a wide range of embedded applications. The PSoC 4000 is the smallest member of the PSoC 4 platform with support for CAPSENSE™, Timer Counter Pulse Width Modulator (TCPWM), I2C master or slave, and up to 20 GPIOs. PSoC 4000 is a cost-optimized, entry-level PSoC 4 device targeted as socket replacements for obsolete and/or proprietary 8-bit and 16-bit MCUs. PSoC 4000, with its ARM Cortex-M0 core provides 32 programmable peripherals, including CAPSENSE™.
Технические параметры
Brand: | Infineon Technologies |
Core: | ARM Cortex M0 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | PSoC 4000 Pioneer |
Interface Type: | I2C, USB, UART |
Manufacturer: | Infineon |
Operating Supply Voltage: | 3.3 V, 5 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Development Kits |
Series: | CY8CKIT-040 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PSoC 4000 |
Tradename: | PSoC |
Audio Interfaces | No |
Automotive | No |
Daughter Cards | Yes |
ECCN (US) | 3A991a.2. |
EU RoHS | Compliant |
JTAG Support | No |
Main Program Memory Type | EEPROM/Flash |
Operating Systems | Microsoft.NET |
Part Status | Active |
PPAP | No |
Program Memory Size | 2KB/16KB/32KB |
Program Memory Type | EEPROM/Flash |
RAM Size | 32.064MB |
Supported Device | PSoC 4000 |
Supported Device Technology | Application Processor and SOC |
Type | Pioneer Kit |
USB | 1 |
Вес, г | 186.4 |