CY8CKIT-044
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 230 руб.
Добавить в корзину 1 шт.
на сумму 7 230 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
Kits to Speed Application DevelopmentUniversities worldwide are using Infineon Technologies systems in teaching and research programs. These strategic partnerships with key universities enable professors and students to work with leading-edge Infineon technology in the classroom, lab, and in research products.
Технические параметры
Brand: | Infineon Technologies |
Core: | ARM Cortex M0, ARM Cortex M3 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Infineon |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CY8C4247AZI-M485, CY8C5868LTI-LP039 |
Classification | Evaluation Board |
Device Core | ARM Cortex M0 |
Kit Name | PSoC 4 M-Series Pioneer Kit |
Processor Family Name | PSoC |
Technology | Development Kit |
Вес, г | 227.7 |
Техническая документация
Datasheet
pdf, 4029 КБ
Datasheet CY8CKIT-044
pdf, 4039 КБ
Похожие товары