CY8CMBR3002-SX1I, Touch Screen Controllers CapSense Express 2 Buttons

CY8CMBR3002-SX1I, Touch Screen Controllers CapSense Express 2 Buttons
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.380 руб.
от 100 шт.276 руб.
от 500 шт.245.62 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 8005243100
Артикул: CY8CMBR3002-SX1I

Описание

Semiconductors\Data Converter ICs\Touch Screen Controllers
CAPSENSE™ Controllers Infineon Technologies CAPSENSE™ Controllers are a Capacitive Sensing solution that has replaced more than 3.5 Billion sensors with a Capacitive touch interface. The CAPSENSE Family is based on Infineon's Programmable System on Chip (PSoC™) platform that provides customers with the flexibility needed to make last-minute changes, offers robust noise immunity, enables quick time to market, and system scalability. Infineon's ultra-low power CY8C20xx6A family is ideal for the most demanding Capacitive Sensing applications. This low-power family is enabled by Infineon SmartSense™ - the advanced Capacitive Sensing algorithm that makes Infineon CAPSENSE easy to use.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 2910
Input Type: 2 Key
Interface Type: GPO
Manufacturer: Infineon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V, 2 V to 5.5 V
Package/Case: SOIC-8
Packaging: Tube
Product Category: Touch Screen Controllers
Product Type: Touch Screen Controllers
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Type: Capacitive Touch Controller
Вес, г 0.54

Техническая документация

Datasheet
pdf, 1034 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры Capacitive Touch, Proximity»
Типы корпусов импортных микросхем