CYBLE-022001-EVAL, Bluetooth Development Tools - 802.15.1 EZ-BLE PRoC Dev Tool

CYBLE-022001-EVAL, Bluetooth Development Tools - 802.15.1 EZ-BLE PRoC Dev Tool
Изображения служат только для ознакомления,
см. техническую документацию
5 790 руб.
Добавить в корзину 1 шт. на сумму 5 790 руб.
Номенклатурный номер: 8005243126
Артикул: CYBLE-022001-EVAL

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
CYBLE-022001-DEV Evaluation Board
Infineon Technologies CYBLE-022001-DEV Evaluation Board is designed to quickly and easily demonstrate the CYBLE-022001-00 EZ-BLE PRoC Module. The CYBLE-022001-00 EZ-BLE PRoC Module is a programmable, SMT ready, full certified small form factor BLE Module with integrated crystals and an onboard chip antenna.

Технические параметры

Brand: Infineon Technologies
Description/Function: EZ-BLE PRoC evaluation board
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: CY8CKIT-002, CY8CKIT-042-BLE
Interface Type: I2C, UART
Manufacturer: Infineon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 1.9 V to 5.5 V
Packaging: Bulk
Product Category: Bluetooth Development Tools-802.15.1
Product Type: Bluetooth Development Tools
Product: Evaluation Boards
Protocol - Bluetooth, BLE - 802.15.1: BLE
Subcategory: Development Tools
Tool Is For Evaluation Of: CYBLE-022001-00
Вес, г 44

Техническая документация

Datasheet
pdf, 916 КБ