CYBLE-202007-EVAL, Bluetooth Development Tools - 802.15.1 Module Kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 790 руб.
Добавить в корзину 1 шт.
на сумму 5 790 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
Development Tools Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.Learn More
Технические параметры
Brand: | Infineon Technologies |
Dimensions: | 15 mm x 23 mm x 2.05 mm |
Factory Pack Quantity: | 1 |
For Use With: | CY8CKIT-002 MINIPROG3, CY8CKIT-042-BLE Pioneer Kit |
Frequency: | 2.4 GHz |
Manufacturer: | Infineon |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Packaging: | Tray |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Evaluation Boards |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CYBLE-202007-01 |
Version: | Version 4.2 |
Classification | Development Kit |
Device Core | ARM Cortex M0 |
Kit Name | EZ-BLE PRoC Evaluation Board |
Technology | Evaluation Board |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 4063 КБ
Datasheet CYBLE-202007-EVAL
pdf, 4062 КБ
Похожие товары