CYBT-333032-02, Bluetooth Modules - 802.15.1 BLE Module

CYBT-333032-02, Bluetooth Modules - 802.15.1 BLE Module
Изображения служат только для ознакомления,
см. техническую документацию
2 650 руб.
от 10 шт.2 310 руб.
от 25 шт.1 970 руб.
от 100 шт.1 645.82 руб.
Добавить в корзину 1 шт. на сумму 2 650 руб.
Номенклатурный номер: 8005243137
Артикул: CYBT-333032-02

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
AIROC™ BLUETOOTH® & Bluetooth LE Modules

Infineon Technologies AIROC™ BLUETOOTH® and Bluetooth LE Modules assist customers in developing Internet of Things (IoT) design quickly and efficiently. These modules greatly reduce development risk and accelerate time to market. Additionally, the modules are qualified by Bluetooth SIG and have received regulatory certification approval from organizations like FCC, ISED, MIC, and CE. This allows customers to focus on creating unique IoT applications without worrying about the complexities of board bring-up, RF/Spec testing, performance testing, and regulatory testing.

Технические параметры

Antenna Connector Type: RF Solder Pad
Antenna: External
Brand: Infineon Technologies
Class: Class 1, Class 2
Core: ARM Cortex M3
Data Rate: 4 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 500
Frequency Range: 2402 MHz to 2480 MHz
Frequency: 2.44 GHz
Interface Type: I2C, I2S, PCM, SPI, UART
Manufacturer: Infineon
Maximum Operating Temperature: +85 C
Memory Size: 512 kB, 352 kB
Minimum Operating Temperature: -30 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.3 V to 3.6 V
Output Power: 9 dBm
Packaging: Reel, Cut Tape
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Product: Bluetooth Modules
Protocol: Bluetooth 5
Receiver Sensitivity: -96.5 dBm
Sensitivity: -96.5 dBm
Subcategory: Wireless & RF Modules
Supply Current Receiving: 26.4 mA
Supply Current Transmitting: 52.5 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V

Техническая документация

Datasheet
pdf, 1107 КБ