CYBT-333047-02, Bluetooth Modules - 802.15.1 BLE Module

CYBT-333047-02, Bluetooth Modules - 802.15.1 BLE Module
Изображения служат только для ознакомления,
см. техническую документацию
2 970 руб.
от 10 шт.2 590 руб.
от 25 шт.2 210 руб.
от 100 шт.1 845.24 руб.
Добавить в корзину 1 шт. на сумму 2 970 руб.
Номенклатурный номер: 8005243138
Артикул: CYBT-333047-02

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1

Технические параметры

Antenna Connector Type: u.FL
Antenna: External
Brand: Infineon Technologies
Class: Class 1, Class 2
Core: ARM Cortex M3
Data Rate: 4 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 500
Frequency Range: 2402 MHz to 2480 MHz
Frequency: 2.44 GHz
Interface Type: I2C, I2S, PCM, SPI, UART
Manufacturer: Infineon
Maximum Operating Temperature: +85 C
Memory Size: 512 kB, 352 kB
Minimum Operating Temperature: -30 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.3 V to 3.6 V
Output Power: 9 dBm
Packaging: Reel, Cut Tape
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Product: Bluetooth Modules
Protocol: Bluetooth 5
Receiver Sensitivity: -96.5 dBm
Sensitivity: -96.5 dBm
Subcategory: Wireless & RF Modules
Supply Current Receiving: 26.4 mA
Supply Current Transmitting: 52.5 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Вес, г 1.01

Техническая документация

Datasheet
pdf, 1127 КБ