CYBT-413034-EVAL, Bluetooth Development Tools - 802.15.1 Module Kit

CYBT-413034-EVAL, Bluetooth Development Tools - 802.15.1 Module Kit
Изображения служат только для ознакомления,
см. техническую документацию
12 740 руб.
Добавить в корзину 1 шт. на сумму 12 740 руб.
Номенклатурный номер: 8005243142
Артикул: CYBT-413034-EVAL

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
Development Tools Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.Learn More

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 1
Frequency: 2.4 GHz
Manufacturer: Infineon
Operating Supply Voltage: 1.8 V to 3.3 V
Packaging: Bulk
Product Category: Bluetooth Development Tools-802.15.1
Product Type: Bluetooth Development Tools
Product: Evaluation Boards
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Subcategory: Development Tools
Tool Is For Evaluation Of: CYBT-413034-02
Version: Version 5

Техническая документация

Datasheet
pdf, 906 КБ