VY1332M59Y5UQ63V0, Safety Capacitors 3300pF 20% Y5U

VY1332M59Y5UQ63V0, Safety Capacitors 3300pF 20% Y5U
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.140 руб.
от 100 шт.101 руб.
от 500 шт.72.38 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8005244878
Артикул: VY1332M59Y5UQ63V0

Описание

Passive Components\Capacitors\Safety Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Емкость 3300
Единица измерения пФ
Brand: Vishay/BC Components
Capacitance - nF: 3.3 nF
Capacitance - uF: 0.0033 uF
Capacitance: 3300 pF
Diameter: 14.5 mm
Dielectric: Y5U
Factory Pack Quantity: 500
Lead Diameter: 0.6 mm
Lead Spacing: 10 mm
Lead Style: Inline Kinked
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Ceramic Disc Capacitors
Safety Rating: X1, Y1
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: AC Line Rated Ceramic Disc Capacitors Class X1, 760 VAC, Class Y1, 500 VAC
Voltage Rating AC: 760 VAC, 500 VAC
Voltage Rating DC: 1.5 kVDC
Вес, г 3

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»