BRD.0B.200.PCSG, Circular Push Pull Connectors CAP F. FREE RECPT

BRD.0B.200.PCSG, Circular Push Pull Connectors CAP F. FREE RECPT
Изображения служат только для ознакомления,
см. техническую документацию
129 шт., срок 6-8 недель
4 440 руб.
от 10 шт.3 780 руб.
от 25 шт.3 230 руб.
от 100 шт.2 838.13 руб.
Добавить в корзину 1 шт. на сумму 4 440 руб.
Номенклатурный номер: 8005245568
Артикул: BRD.0B.200.PCSG
Бренд: Lemo

Описание

Connectors\Circular Connectors\Circular Push Pull Connectors
Connectors for Robotics & Industrial Control LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

Технические параметры

Accessory Type: Cap, Receptacle
Brand: LEMO
Color: Gray
Factory Pack Quantity: 1
IP Rating: IP61
Manufacturer: LEMO
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Accessories
Subcategory: Circular Connectors
Вес, г 9

Техническая документация

Datasheet
pdf, 53 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.