ECG.0B.305.CYZ, Circular Push Pull Connectors FIXED RECEPTACLE

ECG.0B.305.CYZ, Circular Push Pull Connectors FIXED RECEPTACLE
Изображения служат только для ознакомления,
см. техническую документацию
42 шт., срок 6-8 недель
6 530 руб.
от 10 шт.5 190 руб.
от 25 шт.4 970 руб.
Добавить в корзину 1 шт. на сумму 6 530 руб.
Номенклатурный номер: 8005245700
Артикул: ECG.0B.305.CYZ
Бренд: Lemo

Описание

Connectors\Circular Connectors\Circular Push Pull Connectors
Connectors for Robotics & Industrial Control LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

Технические параметры

Brand: LEMO
Factory Pack Quantity: 1
Manufacturer: LEMO
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Subcategory: Circular Connectors

Техническая документация

Datasheet
pdf, 66 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.