ECG.1B.310.CLL, Circular Push Pull Connectors FIXED RECEPTACLE

ECG.1B.310.CLL, Circular Push Pull Connectors FIXED RECEPTACLE
Изображения служат только для ознакомления,
см. техническую документацию
77 шт., срок 6-8 недель
12 270 руб.
от 10 шт.10 210 руб.
от 25 шт.9 140 руб.
от 50 шт.8 827.35 руб.
Добавить в корзину 1 шт. на сумму 12 270 руб.
Номенклатурный номер: 8005245715
Артикул: ECG.1B.310.CLL
Бренд: Lemo

Описание

Connectors\Circular Connectors\Circular Push Pull Connectors
Connectors for Robotics & Industrial Control LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

Технические параметры

Условный размер корпуса 1
Способ монтажа Panel Mount
Тип контактов Socket(Female)
Максимальный ток, не более,А 2.5
Материал корпуса Metal
Покрытие контактов Gold
Brand: LEMO
Connector Type: Fixed Socket(Receptacle)
Factory Pack Quantity: 1
IP Rating: IP50
Manufacturer: LEMO
Number of Contacts: 10 Contact
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Connectors
Shell Plating: Chrome
Subcategory: Circular Connectors
Termination Style: Solder Cup
Вес, г 53

Техническая документация

Datasheet
pdf, 78 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.