EGG.1B.660.ZZM, Circular Push Pull Connectors FEMALE CRIMP CONT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
397 шт., срок 6-8 недель
1 250 руб.
от 10 шт. —
970 руб.
от 100 шт. —
835 руб.
от 250 шт. —
692.26 руб.
Добавить в корзину 1 шт.
на сумму 1 250 руб.
Описание
Connectors\Circular Connectors\Circular Push Pull Connectors
Connectors for Robotics & Industrial Control LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.
Технические параметры
Способ монтажа | Cable Mount |
Тип контактов | Socket(Female) |
Brand: | LEMO |
Factory Pack Quantity: | 1 |
IP Rating: | IP50 |
Manufacturer: | LEMO |
Number of Contacts: | 1 Contact |
Product Category: | Circular Push Pull Connectors |
Product Type: | Circular Push Pull Connectors |
Product: | Contacts |
Subcategory: | Circular Connectors |
Termination Style: | Crimp |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 50 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары