FGN.2M.312.XLCT, Standard Circular Connector 12P STRAIGHT PLUG PIN CRIMP

FGN.2M.312.XLCT, Standard Circular Connector 12P STRAIGHT PLUG PIN CRIMP
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 370 руб.
от 5 шт.23 030 руб.
от 10 шт.20 790 руб.
Добавить в корзину 1 шт. на сумму 25 370 руб.
Номенклатурный номер: 8005246458
Артикул: FGN.2M.312.XLCT
Бренд: Lemo

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
M Series Ratchet Coupling Connectors LEMO M Series Ratchet Coupling Connectors provide a screw coupling system that enables a quick, secure coupling of the connectors for high vibration environments. When mated, these connectors are watertight to 2 meters for 15 hours, achieving an IP68 rating. The plugs come with two grip designs: a standard knurl grip or an arctic grip to allow secure mating while wearing gloves. Receptacle styles include jam-nut or flange panel mount with crimp contacts, PCB pins, or in-line cable mount shells. The M series delivers 360° shielding and high shell conductivity to ensure excellent EMI protection. The overmold feature provides additional strain relief, ensuring cable mount reliability. LEMO M connectors are designed for energy, alternative energy, industrial automation, performance automotive, and other harsh environment applications that require robust performance in a lightweight and compact size.

Технические параметры

Brand: LEMO
Contact Gender: Pin(Male)
Current Rating: 7 A
Diameter: 18.9 mm
Factory Pack Quantity: 1
IP Rating: IP68
Manufacturer: LEMO
Mounting Style: Free Hanging
Number of Positions: 12 Position
Packaging: Bulk
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Shell Material: Aluminum
Shell Plating: Nickel
Shell Size: 2
Shell Style: Plug
Subcategory: Circular Connectors
Termination Style: Crimp
Voltage Rating: 1.65 kV
Wire Gauge: 26-22
Вес, г 9

Техническая документация

Datasheet
pdf, 68 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.