0097051502, EMI Gaskets, Sheets, Absorbers & Shielding L 24"xW .76"xH .23" FOLD-OVR SERIES BeCu

Фото 1/2 0097051502, EMI Gaskets, Sheets, Absorbers & Shielding L 24"xW .76"xH .23" FOLD-OVR SERIES BeCu
Изображения служат только для ознакомления,
см. техническую документацию
599 шт., срок 6-8 недель
5 320 руб.
от 10 шт.4 450 руб.
от 100 шт.4 140 руб.
от 200 шт.3 942.74 руб.
Добавить в корзину 1 шт. на сумму 5 320 руб.
Номенклатурный номер: 8005247161
Артикул: 0097051502
Бренд: Laird Technologies

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
0097 Clip-On Perpendicular Shielding Strips Laird Performance Materials 0097 Clip-On Perpendicular Shielding Strips feature a clip-on design that permits shielding to a perpendicular surface. This clip-on design is ideal where high temperatures or other design considerations preclude the use of adhesive-mounted gaskets. The D-shaped lance provides excellent retention of the gasket and allows for a strong omnidirectional grip. Designers simply push the strips onto the edge or flange of the door or enclosure. The clip-on gaskets hold firmly in place due to their spring characteristics, while the finger design allows for continuous contact across the length of the strip. A T-shaped lance is also offered. Laird 0097 Clip-On Perpendicular Shielding Strips are available in a variety of plating finishes.

Технические параметры

Brand: Laird Performance Materials
Factory Pack Quantity: 100
Manufacturer: Laird Performance Materials
Mounting Style: Adhesive PSA
Packaging: Bulk
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Fingerstock
Subcategory: EMI/RFI
Thickness: 5.84 mm
Type: Fingerstock Strip Gaskets
Factory Pack Quantity 1
Mounting Style Adhesive PSA
Packaging Bulk
Product Fingerstock
Series 97
Thickness 5.84 mm
Tradename FingerStock
Type Fingerstock Strip Gaskets
Вес, г 41

Техническая документация

Datasheet
pdf, 5117 КБ
Datasheet
pdf, 5216 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.