4056-PA-51H-01800, EMI Gaskets, Sheets, Absorbers & Shielding FoF Rectangular L 18"xW .20"xH .06"

4056-PA-51H-01800, EMI Gaskets, Sheets, Absorbers & Shielding FoF Rectangular L 18"xW .20"xH .06"
Изображения служат только для ознакомления,
см. техническую документацию
1878 шт., срок 7-9 недель
1 730 руб.
от 10 шт.1 430 руб.
от 100 шт.1 060 руб.
от 250 шт.935.23 руб.
Добавить в корзину 1 шт. на сумму 1 730 руб.
Номенклатурный номер: 8005247307
Артикул: 4056-PA-51H-01800
Бренд: Laird Technologies

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
51H Fabric-over-Foam (FoF) EMI Gaskets Laird Performance Materials 51H Fabric-over-Foam (FoF) EMI Gaskets provide excellent EMI shielding performance anywhere EMI issues occur. These gaskets are composed of electrically conductive fabric wrapped around a soft urethane foam core. They offer shielding effectiveness of >100dB across a wide spectrum of frequencies, and extremely low compression forces allow for the use of lighter materials. The 51H gaskets are supplied with conductive or non-conductive pressure-sensitive adhesive (PSA) and can be equipped with an extended release liner (ERL) on the adhesive. They are halogen free, UL 94V-0 rated, and RoHS compliant.

Технические параметры

Brand: Laird Performance Materials
Factory Pack Quantity: 1
Manufacturer: Laird Performance Materials
Mounting Style: Adhesive PSA
Packaging: Bulk
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Foam
Subcategory: EMI/RFI
Thickness: 1.52 mm
Type: Fabric Over Foam Gaskets
Вес, г 41

Техническая документация

Datasheet
pdf, 570 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.