4358PA51H01800, EMI Gaskets, Sheets, Absorbers & Shielding GSKT FAB/FM 2.5X457.2MM DSHAPE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1555 шт., срок 7-9 недель
1 650 руб.
от 10 шт. —
1 300 руб.
от 187 шт. —
931 руб.
от 561 шт. —
813.74 руб.
Добавить в корзину 1 шт.
на сумму 1 650 руб.
Альтернативные предложения1
Описание
Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
51H Fabric-over-Foam (FoF) EMI Gaskets Laird Performance Materials 51H Fabric-over-Foam (FoF) EMI Gaskets provide excellent EMI shielding performance anywhere EMI issues occur. These gaskets are composed of electrically conductive fabric wrapped around a soft urethane foam core. They offer shielding effectiveness of >100dB across a wide spectrum of frequencies, and extremely low compression forces allow for the use of lighter materials. The 51H gaskets are supplied with conductive or non-conductive pressure-sensitive adhesive (PSA) and can be equipped with an extended release liner (ERL) on the adhesive. They are halogen free, UL 94V-0 rated, and RoHS compliant.
Технические параметры
Brand: | Laird Performance Materials |
Factory Pack Quantity: | 187 |
Manufacturer: | Laird Performance Materials |
Material: | Polyester |
Mounting Style: | Adhesive PSA |
Packaging: | Bulk |
Product Category: | EMI Gaskets, Sheets, Absorbers & Shielding |
Product Type: | EMI Gaskets, Sheets & Absorbers |
Product: | Fabrics |
Subcategory: | EMI/RFI |
Thickness: | 0.06 in |
Type: | EMI Gaskets |
Attachment Method | Adhesive |
Height | 0.059"(1.50mm) |
Length | 18.000"(457.20mm) |
Manufacturer | Laird Technologies EMI |
Material | Polyurethane Foam, Nickel-Copper Taffeta(NI/CU) |
Operating Temperature | - |
Part Status | Active |
Plating | - |
Plating - Thickness | - |
Series | 51H |
Shape | D-Shape |
Shelf Life | 12 Months |
Shelf Life Start | - |
Storage/Refrigeration Temperature | 73В°F(23В°C) |
Type | Fabric Over Foam |
Width | 0.098"(2.50mm) |
Техническая документация
Datasheet
pdf, 570 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары