4788PA22101800, EMI Gaskets, Sheets, Absorbers & Shielding LAIRD TECHNOLOGIES,EMI

4788PA22101800, EMI Gaskets, Sheets, Absorbers & Shielding LAIRD TECHNOLOGIES,EMI
Изображения служат только для ознакомления,
см. техническую документацию
349 шт., срок 7-9 недель
1 140 руб.
от 10 шт.900 руб.
от 100 шт.702 руб.
от 250 шт.618.90 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Номенклатурный номер: 8005247487
Артикул: 4788PA22101800
Бренд: Laird Technologies

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
Fabric-Over-Foam (FoF) 221 EMI Gaskets

Laird Performance Materials Fabric-Over-Foam (FoF) 221 EMI Gaskets provide excellent EMI shielding performance for users where EMI issues occur. These gaskets are composed of electrically conductive fabric wrapped around a Thermo Plastic Elastomer (TPE) core. The FoF 221 EMI gaskets feature <0.07ohms/square low surface resistivity, >100dB shielding effectiveness, extremely low compressions force, and are RoHS compliant. These gaskets can be equipped with an Extended-Release Liner (ERL) on the adhesive and are available in a conductive or non-conductive Pressure Sensitive adhesive (PSA). The FoF 221 EMI gaskets are used in cabinet applications, servers, printers, medical equipment, LCD and plasma TV, networking equipment, and desktop computers.

Технические параметры

Brand: Laird Performance Materials
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Laird Performance Materials
Mounting Style: Adhesive PSA
Packaging: Bulk
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Foam
Series: 221
Subcategory: EMI/RFI
Thickness: 0.125 in
Type: Fabric Over Foam Profile

Техническая документация

Datasheet 4788PA22101800
pdf, 523 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.