64975-503, Thermoelectric Peltier Modules CP2,127,10,L,EP,W4.5 62x62x5.6mm

64975-503, Thermoelectric Peltier Modules CP2,127,10,L,EP,W4.5 62x62x5.6mm
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 6-8 недель
19 220 руб.
от 5 шт.16 660 руб.
от 10 шт.15 480 руб.
Добавить в корзину 1 шт. на сумму 19 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8005247517
Артикул: 64975-503

Описание

Thermal Management\Thermoelectric Peltier Modules
CP (Ceramic Plate) Thermoelectric Modules Laird CP (Ceramic Plate) Thermoelectric Modules feature high-performance, highly reliable TEMs in numerous heat pumping capacities, geometric shapes, geometric sizes, and input power ranges. These components are constructed using Bismuth Telluride semiconductor material and thermally conductive aluminum oxide ceramics. The CP Thermoelectric Modules offer precise temperature control and reliable solid-state operation. These TEMs are designed for higher current and large heat-pumping applications, making them ideal for medical lasers, lab science instrumentation, clinical diagnostic systems, photonics laser systems, electronic enclosure cooling, food/beverage cooling, and chillers (liquid cooling).

Технические параметры

Brand: Laird Thermal Systems
Delta Tmax: +75 C
Factory Pack Quantity: 20
Manufacturer: Laird Thermal Systems
Maximum Current: 9.3 A
Maximum Voltage: 16.4 V
Part # Aliases: CP2.127.10, L, EP, W4.5 CP2-127-10-L-EP
Product Category: Thermoelectric Peltier Modules
Product Type: Thermoelectric Peltier Modules
Product: Thermoelectric Coolers
Qmax: 87.7 W
Subcategory: Thermoelectric
Type: Ceramic Plate
Вес, г 232

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.