78153076, EMI Gaskets, Sheets, Absorbers & Shielding LS-30 0.5x24x24 ECCOSORB

78153076, EMI Gaskets, Sheets, Absorbers & Shielding LS-30 0.5x24x24 ECCOSORB
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
35 710 руб.
от 10 шт.30 230 руб.
Добавить в корзину 1 шт. на сумму 35 710 руб.
Номенклатурный номер: 8005247557
Артикул: 78153076
Бренд: Laird Technologies

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
Eccosorb® LS Foam Microwave Absorbers Laird Performance Materials Eccosorb® LS Foam Microwave Absorbers are widely known, used, and recommended polyurethane foam absorbers. These absorbers obtain microwave properties via impregnation with a carbon black dispersion and are therefore electrically conductive. The Eccosorb LS foam microwave absorbers feature a ≥1GHz frequency range, high loss, low density, and operate at a 90°C temperature. These absorbers are RoHS compliant, flexible, and available at a low cost. The Eccosorb LS foam microwave absorbers are used in gaming systems, radar detection, smart home devices, satellites, antenna, commercial telecom, and test boxes.

Технические параметры

Brand: Laird Performance Materials
Factory Pack Quantity: 5
Manufacturer: Laird Performance Materials
Mounting Style: Adhesive PSA
Packaging: Bulk
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Absorbers
Subcategory: EMI/RFI
Thickness: 0.5 in
Type: RF Microwave Absorber
Вес, кг 1.86

Техническая документация

Datasheet
pdf, 174 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.