BMI-S-203-C-20, EMI Gaskets, Sheets, Absorbers & Shielding SBS,COVR,LP 26.61x26.61x1.75mm

BMI-S-203-C-20, EMI Gaskets, Sheets, Absorbers & Shielding SBS,COVR,LP 26.61x26.61x1.75mm
Изображения служат только для ознакомления,
см. техническую документацию
12121 шт., срок 7-9 недель
560 руб.
от 10 шт.450 руб.
от 100 шт.361 руб.
от 250 шт.315.14 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Номенклатурный номер: 8005247917
Артикул: BMI-S-203-C-20
Бренд: Laird Technologies

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
BMI-S Board Level Shields Laird Performance Materials BMI-S Board Level Shields are designed to provide maximum performance within a minimum timeline. These mount shields are available in both one-piece and two-piece designs. The one-piece designs offer economical shielding protection and two-piece designs offer flexibility to inspect or repair shield components without risking board damage. These standard design shields do not need any tooling cost. Typical applications include infotainment, LED lighting, tablets, drones, smart appliances, wireless metering, defibrillator, RFID systems, and ultrasound.

Технические параметры

Brand: Laird Performance Materials
Factory Pack Quantity: 750
Manufacturer: Laird Performance Materials
Mounting Style: SMD/SMT
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Shields
Subcategory: EMI/RFI
Thickness: 1.75 mm
Type: EMI/RFI Shield Cover, Two-Piece

Техническая документация

Datasheet
pdf, 21637 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.