109D106X9050C2, 50volt 10uF 10% Standard Rating

109D106X9050C2, 50volt 10uF 10% Standard Rating
Изображения служат только для ознакомления,
см. техническую документацию
7 890 руб.
от 10 шт.6 870 руб.
от 25 шт.6 390 руб.
от 40 шт.6 264.39 руб.
Добавить в корзину 1 шт. на сумму 7 890 руб.
Номенклатурный номер: 8025547188
Артикул: 109D106X9050C2

Описание

Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay
Diameter: 5.56 mm
ESR: 8 Ohms
Factory Pack Quantity: 1
Leakage Current: 2 uA
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Mfr Case Code: C Case
Minimum Operating Temperature: -55 C
Product Category: Tantalum Capacitors-Wet
Product Type: Tantalum Capacitors
Product: Tantalum Wet Sintered Anode
Ripple Current: 160 mA
Subcategory: Capacitors
Termination Style: Axial
Type: Sintered Anode Tantalex Capacitors for Operation to+125 C, Elastomer-Sealed

Техническая документация