150D106X9035R2BE3, Tantalum Capacitors - Solid Leaded 10uF 35volts 10% R case Axial

Фото 1/2 150D106X9035R2BE3, Tantalum Capacitors - Solid Leaded 10uF 35volts 10% R case Axial
Изображения служат только для ознакомления,
см. техническую документацию
1 980 руб.
от 10 шт.1 720 руб.
от 50 шт.1 500 руб.
от 100 шт.1 253.41 руб.
Добавить в корзину 1 шт. на сумму 1 980 руб.
Номенклатурный номер: 8005248225
Артикул: 150D106X9035R2BE3

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Solid Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Тип Hermetically Sealed
Рабочее напряжение,В 35 VDC
Номинальная емкость,мкФ 10
Единица измерения мкф
Допуск номинальной емкости,% 10%
Brand: Vishay/Sprague
Diameter: 7.34 mm
Dissipation Factor DF: 4
Factory Pack Quantity: 50
Lead Diameter: 0.64 mm
Lead Style: Straight
Leakage Current: 3 uA
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Package/Case: Case R
Packaging: Bulk
Product Category: Tantalum Capacitors-Solid Leaded
Product Type: Tantalum Capacitors
Product: Tantalum Solid Hermetically Sealed
Subcategory: Capacitors
Termination Style: Axial
Capacitance 10ВµF
ECCN EAR99
Features General Purpose
HTSUS 8532.21.0080
Lifetime @ Temp. 1000 Hrs @ 125В°C
Manufacturer Size Code R
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Operating Temperature -55В°C ~ 125В°C
Package Bulk
Package / Case Axial
RoHS Status ROHS3 Compliant
Series TANTALEXВ®, 150D ->
Size / Dimension 0.289"" Dia x 0.686"" L (7.34mm x 17.42mm)
Tolerance В±10%
Type Hermetically Sealed
Voltage - Rated 35V
Package/Case Axial
Technology Tantalum
Voltage 35V dc
Вес, г 8

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»