293D685X9025C8T, Tantalum Capacitors - Solid SMD 6.8uF 25volts 10% C case Molded

293D685X9025C8T, Tantalum Capacitors - Solid SMD 6.8uF 25volts 10% C case Molded
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.180 руб.
от 100 шт.124 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8005248691
Артикул: 293D685X9025C8T

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Solid SMD
Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Номинальная емкость,мкФ 6.8
Единица измерения мкф
Brand: Vishay/Sprague
Capacitance - nF: 6800 nF
Capacitance: 6.8 uF
Case Code - in: 2312
Case Code - mm: 6032
Dissipation Factor DF: 6
ESR: 1.7 Ohms
Factory Pack Quantity: Factory Pack Quantity: 500
Leakage Current: 1.7 µA
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Mfr Case Code: C Case
Minimum Operating Temperature: -55 C
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Standard Grade-Other Various
Ripple Current: 250 mA
Series: 293D
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 10%
Type: Molded
Voltage Rating DC: 25 VDC
Вес, г 0.3

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»