SB02-4940-0000-C1, Single Board Computers SBC - UDOO X86 Ultra w/ Intel N3710 - DDR3L 8GB dual channel - eMMC 32GB

SB02-4940-0000-C1, Single Board Computers SBC - UDOO X86 Ultra w/ Intel N3710 - DDR3L 8GB dual channel - eMMC 32GB
Изображения служат только для ознакомления,
см. техническую документацию
90 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
121 200 руб.
Добавить в корзину 1 шт. на сумму 121 200 руб.
Номенклатурный номер: 8005248739
Артикул: SB02-4940-0000-C1
Бренд: UDOO

Описание

Embedded Solutions\Computing\Single Board Computers
X86 II Single Board Computers
UDOO X86 II Single Board Computers are designed using Arduino™ Leonardo-compatible platform with a quad-core 64bit X86 processor. These processors are concentrated in 14nm and consume only 5Watt or 6Watt of energy. The X86 II board's power can be provided through the V IN pin located on the header. These single board computers feature 3 x USB 3.0 type-A sockets, 4 cores, and RC5 IR interface. The X86 II boards are compatible with different operating systems including Android, Linux distribution X86 platform, and Windows 7, 8.1, and 10. These X86 II SBCs can run any software application from gaming, graphical editors, video streaming, and all the software from the Arduino™ Leonardo world. The X86 II boards are ideal for use in gaming, smart home gateway, rovers and drones, interactive installation, and 3D scanning.

Технические параметры

Brand: UDOO
Core: Pentium N3710
Description/Function: Ultra
Factory Pack Quantity: Factory Pack Quantity: 1
Flash: 32 GB
Frequency: 2.56 GHz
Installed RAM: 8 GB
Manufacturer: UDOO
Maximum RAM Capacity: 8 GB
Memory Type: DDR3L
Number of Cores: 4 Core
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Part # Aliases: SB02-4940-0000-C1-V
Processor Brand: Intel
Processor Series: N3710
Processor Type: Pentium N3710
Product Category: Single Board Computers
Product Type: Single Board Computers
Subcategory: Computing
Вес, г 250.1

Техническая документация

Datasheet
pdf, 21008 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.