CV-W4PT, Soldering & Desoldering Stations ULTRAFINE TWEEZERS WORKSTAND

CV-W4PT, Soldering & Desoldering Stations ULTRAFINE TWEEZERS WORKSTAND
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 380 руб.
Добавить в корзину 1 шт. на сумму 32 380 руб.
Номенклатурный номер: 8005249246
Артикул: CV-W4PT
Бренд: METCAL

Описание

Tools & Supplies\Soldering\Soldering & Desoldering Stations
CV-510 Connection Validation™ Soldering System

Metcal CV-510 Connection Validation™ Soldering System features Smartheat™ power-on-demand technology and an output power rating of 40W. This Connection Validation (CV) calculates the intermetallic compound formation of the solder joint and provides closed-loop feedback to the operator. The 71mm color touchscreen has bold graphics, making it easier to read and monitor. Metcal CV-510 Connection Validation Soldering System has password protection, a precise tip temperature display, and an operating temperature of 10° to 40°C.

Технические параметры

Brand: Metcal
Cable Type: Cord Type US
Description/Function: Work Stand
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Metcal
Product Category: Soldering & Desoldering Stations
Product Type: Soldering Workstation Equipment
Product: Soldering Irons
Series: CV
Subcategory: Solder & Equipment
Tradename: Connection Validation
Type: Ultrafine
Вес, г 0.01

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.