DSP8-08AS, Rectifiers 8 Amps 800V

DSP8-08AS, Rectifiers 8 Amps 800V
Изображения служат только для ознакомления,
см. техническую документацию
1 090 руб.
от 10 шт.850 руб.
от 100 шт.618 руб.
от 250 шт.543.26 руб.
Добавить в корзину 1 шт. на сумму 1 090 руб.
Номенклатурный номер: 8005249725
Артикул: DSP8-08AS
Бренд: Ixys Corporation

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
AC/DC Power Supply Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Технические параметры

Brand: IXYS
Configuration: Dual
Factory Pack Quantity: 800
If - Forward Current: 8 A
Ir - Reverse Current: 200 uA
Manufacturer: IXYS
Max Surge Current: 120 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: TO-263-4
Part # Aliases: DSP8-08AS-TRL
Pd - Power Dissipation: 100 W
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Subcategory: Diodes & Rectifiers
Type: Standard Recovery Rectifiers
Vf - Forward Voltage: 1.08 V
Vr - Reverse Voltage: 800 V
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов