M1583VF450, Diodes - General Purpose, Power, Switching Fast Diode

M1583VF450, Diodes - General Purpose, Power, Switching Fast Diode
Изображения служат только для ознакомления,
см. техническую документацию
147 200 руб.
Добавить в корзину 1 шт. на сумму 147 200 руб.
Номенклатурный номер: 8005250387
Артикул: M1583VF450
Бренд: Ixys Corporation

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching
Fast Diodes IXYS Fast Diodes offer a wide variety of solutions ranging from simple standard sub-assemblies to complicated multi-megawatt power systems. IXYS Fast Diodes feature fast- and soft-recovery diodes up to 6000V with 4300A (M-series) and high-power Sonic-FRD up to 6500V with 4200A (E-series). The 4.5kV E-series diodes incorporate silicon bonding technology for improved thermal characteristics and improved reliability.

Технические параметры

Brand: IXYS
Configuration: Single
Factory Pack Quantity: 6
If - Forward Current: 2.569 kA
Ir - Reverse Current: 150 mA
Manufacturer: IXYS
Max Surge Current: 24.8 kA
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Peak Reverse Voltage: 4.5 kV
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: General Purpose Diodes
Recovery Time: 5 us
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 2.8 V
Вес, кг 1.2

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов