VUO190-18NO7, Bridge Rectifiers 190 Amps 1800V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 100 руб.
от 10 шт. —
18 370 руб.
от 50 шт. —
17 790 руб.
от 100 шт. —
16 609.44 руб.
Добавить в корзину 1 шт.
на сумму 23 100 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
AC Protection & Motor Control in HVAC Solutions Littelfuse AC Protection and Motor Control in HVAC Solutions are essential to improve energy efficiency in commercial and industrial buildings. These solutions include fuses, surge protection devices, voltage monitors, transducers, sensors, time delay relays, and more. Littelfuse AC Protection and Motor Control in HVAC products are designed for use in control units, rectifiers, inverters, communication interfaces, and user interfaces.
Технические параметры
Brand: | IXYS |
Factory Pack Quantity: | 5 |
Ir - Reverse Current: | 3.5 mA |
Manufacturer: | IXYS |
Max Surge Current: | 2.8 kA |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Screw Mount |
Package/Case: | PWS-E-5 |
Packaging: | Bulk |
Pd - Power Dissipation: | 310 W |
Peak Reverse Voltage: | 1.8 kV |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Subcategory: | Diodes & Rectifiers |
Type: | Three Phase Bridge |
Vf - Forward Voltage: | 960 mV |
Case | PWS-E |
Electrical mounting | screw |
Leads | M6 screws |
Load current | 240A |
Manufacturer | IXYS |
Max. forward impulse current | 2.8kA |
Max. forward voltage | 1.36V |
Max. off-state voltage | 1.8kV |
Mechanical mounting | screw |
Type of bridge rectifier | three-phase |
Version | module |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Похожие товары