199D476X9020E6V1, Tantalum Capacitors - Solid Leaded 47uF 20volts 10% E case 0.2 LS Radial

199D476X9020E6V1, Tantalum Capacitors - Solid Leaded 47uF 20volts 10% E case 0.2 LS Radial
Изображения служат только для ознакомления,
см. техническую документацию
1 220 руб.
Добавить в корзину 1 шт. на сумму 1 220 руб.
Номенклатурный номер: 8005255425
Артикул: 199D476X9020E6V1

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Solid Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Тип Dipped
Рабочее напряжение,В 20 VDC
Номинальная емкость,мкФ 47
Единица измерения мкф
Допуск номинальной емкости,% 10%
Brand: Vishay/Sprague
Diameter: 8.6 mm
Dissipation Factor DF: 8
Factory Pack Quantity: 100
Lead Spacing: 5.1 mm
Leakage Current: 5 uA
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Product Category: Tantalum Capacitors-Solid Leaded
Product Type: Tantalum Capacitors
Product: Tantalum Solid Standard Grade-Other Various
Subcategory: Capacitors
Termination Style: Radial
Capacitance 47ВµF
ECCN EAR99
Features General Purpose
Height - Seated (Max) 0.591"" (15.00mm)
HTSUS 8532.21.0040
Lead Spacing 0.200"" (5.08mm)
Lifetime @ Temp. 1000 Hrs @ 85В°C
Manufacturer Size Code E
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Operating Temperature -55В°C ~ 85В°C
Package Bulk
Package / Case Radial
RoHS Status ROHS3 Compliant
Series TANTALEXВ®, 199D ->
Size / Dimension 0.339"" Dia (8.60mm)
Tolerance В±10%
Type Conformal Coated
Voltage - Rated 20V
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»