561R10TCCV27, Ceramic Disc Capacitors 1Kvolts 2.7pF 5% .25LS NPO

561R10TCCV27, Ceramic Disc Capacitors 1Kvolts 2.7pF 5% .25LS NPO
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.250 руб.
от 100 шт.186 руб.
от 500 шт.135.41 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8005259162
Артикул: 561R10TCCV27

Описание

Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Номинальная емкость 2.7
Единица измерения пФ
Допуск номинала,% 5%
Application: General Purpose
Brand: Vishay
Class: Class 1
Diameter: 6.4 mm
Dielectric: C0K
Dissipation Factor DF: 0.1
Factory Pack Quantity: 500
Lead Diameter: 0.51 mm
Lead Spacing: 6.4 mm
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+105 C
Packaging: Bulk
Product Category: Ceramic Disc Capacitors
Product Type: Ceramic Capacitors
Product: Ceramic Disc Capacitors
Subcategory: Capacitors
Temperature Coefficient/Code: +/-250 PPM/C
Termination Style: Radial
Thickness: 4 mm
Type: Low Voltage Ceramic Precision Capacitor
Voltage Rating DC: 1 kVDC
Вес, г 0.8

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические дисковые»