562R10TSD22, Ceramic Disc Capacitors 1KV .0022pF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
от 10 шт. —
280 руб.
от 100 шт. —
164 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Рабочее напряжение,В | 1 kV | |
Номинальная емкость | 2200 | |
Единица измерения | пФ | |
Допуск номинала,% | 10% | |
Application: | General Purpose | |
Brand: | Vishay | |
Capacitance - nF: | 2.2 nF | |
Capacitance - uF: | 0.0022 uF | |
Class: | Class 2 | |
Dielectric: | Z5F | |
Dissipation Factor DF: | 2 | |
Factory Pack Quantity: | 250 | |
Lead Spacing: | 9.52 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Operating Temperature Range: | -55 C to+105 C | |
Packaging: | Bulk | |
Product Category: | Ceramic Disc Capacitors | |
Product Type: | Ceramic Capacitors | |
Product: | Ceramic Disc Capacitors | |
Subcategory: | Capacitors | |
Temperature Coefficient/Code: | +/-7.5% | |
Termination Style: | Radial | |
Type: | Lower Voltage Ceramic Disc Capacitors 1 kVDC Temperature & Voltage Stabilized | |
Voltage Rating DC: | 1 kVDC | |
CECC Qualified | No | |
Dielectric | X5F | |
Military | No | |
Operating Temperature - (??C) | -55~105 | |
Packaging | Bulk | |
Terminal Pitch - (mm) | 9.5 | |
Termination Style | Radial | |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 90 КБ
Datasheet
pdf, 87 КБ
Документация
pdf, 67 КБ
Конденсаторы серии К10-7В, К10-19, КД2
pdf, 57 КБ