562R10TST68, Ceramic Disc Capacitors 1Kvolts 680pF 10%

562R10TST68, Ceramic Disc Capacitors 1Kvolts 680pF 10%
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.220 руб.
от 100 шт.170 руб.
от 500 шт.126.07 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8005259204
Артикул: 562R10TST68

Описание

Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Рабочее напряжение,В 1 kV
Номинальная емкость 680
Единица измерения пФ
Допуск номинала,% 10%
Application: General Purpose
Brand: Vishay/Cera-Mite
Capacitance - nF: 0.68 nF
Class: Class 2
Diameter: 7.4 mm
Dielectric: X5F
Dissipation Factor DF: 2
Factory Pack Quantity: 500
Lead Spacing: 6.4 mm
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+105 C
Packaging: Bulk
Product Category: Ceramic Disc Capacitors
Product Type: Ceramic Capacitors
Product: Ceramic Disc Capacitors
Subcategory: Capacitors
Temperature Coefficient/Code: +/-7.5%
Termination Style: Radial
Thickness: 4 mm
Type: Lower Voltage Ceramic Disc Capacitors 1 kVDC Temperature & Voltage Stabilized
Voltage Rating DC: 1 kVDC
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические дисковые»