564R30GAT68, Ceramic Disc Capacitors 680pF 3Kvolts 20% .25LS Y5U

564R30GAT68, Ceramic Disc Capacitors 680pF 3Kvolts 20% .25LS Y5U
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.230 руб.
от 100 шт.169 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8005259259
Артикул: 564R30GAT68

Описание

Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Рабочее напряжение,В 3 kV
Номинальная емкость 680
Единица измерения пФ
Допуск номинала,% 20%
Application: General Purpose
Brand: Vishay
Capacitance - nF: 0.68 nF
Class: Class 2
Diameter: 8.4 mm
Dielectric: Y5U
Dissipation Factor DF: 0.2
Factory Pack Quantity: 250
Lead Spacing: 6.4 mm
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Packaging: Bulk
Product Category: Ceramic Disc Capacitors
Product Type: Ceramic Capacitors
Product: Ceramic Disc Capacitors
Subcategory: Capacitors
Temperature Coefficient/Code: -56%, +22%
Termination Style: Radial
Type: Lower Voltage Ceramic Singlelayer DC Disc Capacitors 2 kVDC to 7.5 kVDC
Voltage Rating DC: 3 kVDC
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические дисковые»