BM61S41RFV-EVK002, Power Management IC Development Tools BM61S41RFV-C Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7-9 недель
7 100 руб.
Добавить в корзину 1 шт.
на сумму 7 100 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Automotive Gate Driver Evaluation Boards ROHM Semiconductor Automotive Gate Driver Evaluation Boards are demonstration boards designed to ease the development of applications based on ROHM automotive gate drivers. ROHM Semiconductor Automotive Gate Drivers are based on a unique microfabrication process to build an on-chip coreless transformer. This technology results in compact, robust, and reliable isolated gate drivers that are optimized for use with SiC (Silicon Carbide) power MOSFETs, providing an optimized solution for power circuit designs in industrial and automotive applications.
Технические параметры
Brand: | ROHM Semiconductor |
Factory Pack Quantity: | 1 |
Input Voltage: | 4.5 V |
Manufacturer: | ROHM Semiconductor |
Output Voltage: | 16 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BM61S41RFV-C |
Type: | Gate Driver |
ECCN | EAR99 |
Function | Gate Driver |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Package | Bulk |
Primary Attributes | Isolated |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | BM61S41RFV-C |
Техническая документация
Datasheet
pdf, 1856 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.