LM393F-GE2, Analog Comparators Grd Sense Comprtr SOP8 3-32V

LM393F-GE2, Analog Comparators Grd Sense Comprtr SOP8 3-32V
Изображения служат только для ознакомления,
см. техническую документацию
35801 шт., срок 7-9 недель
170 руб.
от 10 шт.140 руб.
от 100 шт.99 руб.
от 500 шт.80.85 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8005263985
Артикул: LM393F-GE2
Бренд: Rohm

Описание

Semiconductors\Amplifier ICs\Analog Comparators
Analog Comparators ROHM Semiconductor Analog Comparators offer a variety of features and ranges. The Analog Comparators feature choices of output types, including open-collector, push-pull, and open-drain. ROHM Analog Comparators provide 1-, 2- or 4-channel versions and a power supply range of 18V to 36V. The devices have various packages, including SOP14, SSOP-B14, MSOP8, and HVSOF5. Additionally, the Comparators have an operating temperature range of -40°C to +125°C. The Analog Comparators have a wide array of features designed to meet a variety of needs.

Технические параметры

Brand: ROHM Semiconductor
Comparator Type: General Purpose
Factory Pack Quantity: 2500
Ib - Input Bias Current: 250 nA
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 600 uA
Output Current per Channel: 16 mA
Output Type: Open Collector
Package/Case: SOP-8
Part # Aliases: LM393F
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Response Time: 1 us
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Vos - Input Offset Voltage: 4.5 mV
Common Mode Rejection Ratio (CMRR) -
Input Bias Current (Ib) 250nA
Input Hysteresis Voltage (Vhys) -
Input Offset Voltage (Vos) 4.5mV
Operating Temperature -40℃~+85℃
Output Mode -
Output Type 开集
Supply Voltage 3V~32V;1.5V~16V
Вес, г 0.2338

Техническая документация

Datasheet
pdf, 2487 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.