TA75S393F,LF, Analog Comparators Bipolar Comparator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28203 шт., срок 7-9 недель
96 руб.
Добавить в корзину 1 шт.
на сумму 96 руб.
Описание
Semiconductors\Amplifier ICs\Analog Comparators
Washing/Drying Machine Applications Toshiba Washing/Drying Machine Applications are a group of products designed for efficiency in washer and dryer applications. The devices include the TB6575FNG Toshiba CMOS Integrated Circuit for sensorless commutation and PWM current control for 3-phase full-wave BLDC motors. The TA75S393F Single Voltage Comparator is designed to operate from a single power supply. The TPH7R506NH Silicon N-channel MOSFET is fabricated with the latest Gen-8 trench MOS process to improve the efficiency of power supplies.
Технические параметры
Brand: | Toshiba |
Comparator Type: | General Purpose |
Factory Pack Quantity: | 3000 |
Ib - Input Bias Current: | 5 nA |
Ios - Input Offset Current: | 25 nA |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 400 uA |
Output Current per Channel: | 16 mA |
Output Type: | Open Collector |
Pd - Power Dissipation: | 200 mW |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Response Time: | 1.3 us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 1 V |
Vos - Input Offset Voltage: | 2 mV |
Base Product Number | DF2S6 -> |
Current - Input Bias (Max) | 0.05ВµA @ 5V |
Current - Output (Typ) | 16mA @ 5V |
Current - Quiescent (Max) | 800ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | CMOS, DTL, MOS, Open-Collector, TTL |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-74A, SOT-753 |
RoHS Status | RoHS Compliant |
Supplier Device Package | SMV |
Type | General Purpose |
Voltage - Input Offset (Max) | 5mV @ 5V |
Voltage - Supply, Single/Dual (В±) | 2V ~ 36V, В±1V ~ 18V |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 406 КБ
Datasheet TA75S393F,LF
pdf, 213 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары