TB62781FNG,C8,EL, LED Lighting Drivers CONSTANT CURRENT LED DRIVER IC

TB62781FNG,C8,EL, LED Lighting Drivers CONSTANT CURRENT LED DRIVER IC
Изображения служат только для ознакомления,
см. техническую документацию
12232 шт., срок 6-8 недель
570 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Альтернативные предложения1
Номенклатурный номер: 8005268750
Артикул: TB62781FNG,C8,EL
Бренд: Toshiba

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
TB627 LED Lighting Drivers Toshiba TB627 LED Lighting Drivers are large-current LED drivers with integrated DC/DC controllers for backlighting in white LEDs. The TB62777 devices offer a high-intensity input voltage range from 4.75V to 40V and dimming control. The TB6278 7-segment drivers provide a compact, multifunctional solution with an option to drive 32 individual LEDs. TB62763 consists of a step-up type DC/DC converter which is highly efficient and designed for constant current driving of white LEDs.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: 2000
Features: Constant Current, Thermal Shutdown
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 9 Channel
Number of Outputs: 9 Output
Operating Frequency: 10 MHz
Output Current: 85 mA
Output Voltage: 28 V
Package/Case: SSOP-20
Pd - Power Dissipation: 1.02 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Subcategory: Driver ICs
Supply Current - Max: 40 mA
Topology: Boost
Вес, г 0.45

Техническая документация

Datasheet
pdf, 76 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.