TB6560AFTG,C8,EL, Motor / Motion / Ignition Controllers & Drivers 2 PHASE STEPPING MOTOR DRIVER IC

TB6560AFTG,C8,EL, Motor / Motion / Ignition Controllers & Drivers 2 PHASE STEPPING MOTOR DRIVER IC
Изображения служат только для ознакомления,
см. техническую документацию
1766 шт., срок 6-8 недель
1 200 руб.
Добавить в корзину 1 шт. на сумму 1 200 руб.
Номенклатурный номер: 8005268756
Артикул: TB6560AFTG,C8,EL
Бренд: Toshiba

Описание

Semiconductors\Power Management ICs\Motor/Motion/Ignition Controllers & Drivers
TB6560 Stepping Motor Driver ICs Toshiba TB6560 Stepping Motor Driver ICs are designed for sinusoidal input micro step control of stepping motors. These ICs are capable of forward and reverse driving of a two-phase bipolar stepping motor using only a clock signal. The TB6560 ICs are used in applications that require 2-phase, 1-2-phase, 2W1-2-phase, and 4W1-2-phase excitation modes. These motor driver ICs offer high output withstand voltage (40V) due to BiCD process. The ICs feature reset and enable pins.

Технические параметры

Brand: Toshiba
Description/Function: For sinusoidal-input microstep control of bipolar stepping motors
Factory Pack Quantity: 2000
Load Voltage Rating: 4.5 V to 34 V
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Operating Frequency: 130 kHz
Operating Supply Current: 3 mA
Operating Supply Voltage: 2 V to 5.5 V
Output Current: 1.5 A
Package/Case: QFN-48
Pd - Power Dissipation: 1.3 W
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Rds On - Drain-Source Resistance: 700 mOhms
Subcategory: PMIC-Power Management ICs
Type: 2 Phase
Вес, г 0.14

Техническая документация

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.