TB6588FG,8,EL,JU, Motor/Motion/Ignition Controllers & Drivers Brushless Motor Driver IC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2611 шт., срок 6-8 недель
1 460 руб.
Добавить в корзину 1 шт.
на сумму 1 460 руб.
Альтернативные предложения1
Описание
Semiconductors\Power Management ICs\Motor/Motion/Ignition Controllers & Drivers
Brushless Motor Driver ICs Toshiba Brushless Motor Driver ICs offer energy-saving and quiet motor operation in brushless DC (BLDC) motors that are used for a variety of applications. A complicated process of lead angle adjustment is generally required to improve motor drive efficiency. Toshiba's motor drive controllers, with Intelligent Phase Control technology, help to solve this problem and achieve optimal efficiency.
Технические параметры
Brand: | Toshiba |
Factory Pack Quantity: | 1000 |
Load Voltage Rating: | 24 V |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 3 Output |
Operating Frequency: | 40 kHz |
Operating Supply Current: | 4.5 mA |
Operating Supply Voltage: | 24 V |
Output Current: | 1.5 A |
Package/Case: | HSOP-36 |
Pd - Power Dissipation: | 3.2 W |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushless DC Motor Controllers |
Subcategory: | PMIC-Power Management ICs |
Type: | 3 Phase |
Motor Controller Type | Motor Driver |
Operating Current | 8(mA) |
Operating Supply Voltage | 24(V) |
Operating Supply Voltage (Max) | 42(V) |
Operating Supply Voltage (Min) | 7(V) |
Operating Supply Voltage (Typ) | 24(V) |
Operating Temperature (Max) | 105C |
Operating Temperature (Min) | -30C |
Operating Temperature Classification | Commercial |
Package Type | HSOP |
Rad Hardened | No |
Вес, г | 0.79 |
Техническая документация
Datasheet
pdf, 353 КБ
Datasheet TB6588FG(O,8,EL,JU)
pdf, 331 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.