TB6608FNG,C8,EL, Motor / Motion / Ignition Controllers & Drivers Brush Motor Driver IC

TB6608FNG,C8,EL, Motor / Motion / Ignition Controllers & Drivers Brush Motor Driver IC
Изображения служат только для ознакомления,
см. техническую документацию
1387 шт., срок 6-8 недель
750 руб.
Добавить в корзину 1 шт. на сумму 750 руб.
Номенклатурный номер: 8005268765
Артикул: TB6608FNG,C8,EL
Бренд: Toshiba

Описание

Semiconductors\Power Management ICs\Motor/Motion/Ignition Controllers & Drivers
Stepping Motor Driver ICs Toshiba Stepping Motor Driver ICs overcome common application challenges by employing Active Gain Control (AGC) and Advanced Dynamic Mixed Decay (ADMD). Stepping motor drivers are widely used for precise position control. However, stepper motors often demand high current operations to maximize the speed and prevent stalling or fast current decay in the PWM off period. This can cause noise and vibration issues. Designers are seeking optimized control solutions. AGC and ADMD address these issues and are implemented in most of Toshiba"s stepper motor controller products.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: 2000
Load Voltage Rating: 2.5 V to 13.5 V
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 1 mA
Operating Supply Voltage: 2 V to 5.5 V
Output Current: 600 mA
Package/Case: SSOP-20
Pd - Power Dissipation: 960 mW
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Subcategory: PMIC-Power Management ICs
Type: 2 Phase
Вес, г 0.45

Техническая документация

Datasheet TB6608FNG.C8.EL
pdf, 466 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.