TB6674FAG,8,EL, Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC 24V .4A

TB6674FAG,8,EL, Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC 24V .4A
Изображения служат только для ознакомления,
см. техническую документацию
1748 шт., срок 6-8 недель
580 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Альтернативные предложения1
Номенклатурный номер: 8005268772
Артикул: TB6674FAG,8,EL
Бренд: Toshiba

Описание

Semiconductors\Power Management ICs\Motor/Motion/Ignition Controllers & Drivers
Stepping Motor Driver ICs Toshiba Stepping Motor Driver ICs overcome common application challenges by employing Active Gain Control (AGC) and Advanced Dynamic Mixed Decay (ADMD). Stepping motor drivers are widely used for precise position control. However, stepper motors often demand high current operations to maximize the speed and prevent stalling or fast current decay in the PWM off period. This can cause noise and vibration issues. Designers are seeking optimized control solutions. AGC and ADMD address these issues and are implemented in most of Toshiba"s stepper motor controller products.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: 2000
Load Voltage Rating: 2.7 V to 22 V
Manufacturer: Toshiba
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -30 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Frequency: 25 kHz
Operating Supply Current: 3 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Output Current: 100 mA
Package/Case: SSOP-16
Pd - Power Dissipation: 780 mW
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Subcategory: PMIC-Power Management ICs
Type: 2 Phase
Вес, г 0.14

Техническая документация

Datasheet TB6674FAG.8.EL
pdf, 746 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.