TB67H400AFNG,EL, Motor / Motion / Ignition Controllers & Drivers Brushed Motor Driver IC 50V 4A

TB67H400AFNG,EL, Motor / Motion / Ignition Controllers & Drivers Brushed Motor Driver IC 50V 4A
Изображения служат только для ознакомления,
см. техническую документацию
1222 шт., срок 6-8 недель
1 040 руб.
Добавить в корзину 1 шт. на сумму 1 040 руб.
Номенклатурный номер: 8005268780
Артикул: TB67H400AFNG,EL
Бренд: Toshiba

Описание

Semiconductors\Power Management ICs\Motor/Motion/Ignition Controllers & Drivers
TB67H40x DC Motor Drivers Toshiba TB67H40x 2-channel DC Motor Drivers are designed to support the high current and voltage requirements of brushed DC motors under continuous operation in industrial environments. Developed using the BiCD process, the TB67H40x DC motor drivers offer a 50V maximum rating and a low-on resistance for motor drive output. TB67H40x provides 4A per channel in a 2-channel drive. TB67H40x's parallel channel control function delivers double current when the device's 2-channel outputs are used in a 1-channel configuration. TB67H40x's thermally efficient ZIP package maximizes power dissipation in applications requiring a continuous motor drive with a high current. In addition, TB67H40x features built-in error detection circuits to ensure highly reliable performance. Error detection functions include thermal shutdown, over-current shutdown circuit, and under-voltage lockout circuit. The design of the Toshiba TB67H40x DC motor drivers makes the devices ideal for industrial and office automation, CNC machines, home appliances, ATMs, and banknote counters.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: 1000
Load Voltage Rating: 24 V
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Frequency: 70 kHz
Operating Supply Current: 5.5 mA
Operating Supply Voltage: 10 V to 47 V
Output Current: 3 A
Package/Case: HTSSOP-48
Pd - Power Dissipation: 1.15 W
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Вес, г 0.21

Техническая документация

Datasheet TB67H400AFNG.EL
pdf, 363 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.