TB67H400AFTG,EL, Motor / Motion / Ignition Controllers & Drivers MONOLITHIC BRUSHED DC MOTOR DRIVER BiCD

TB67H400AFTG,EL, Motor / Motion / Ignition Controllers & Drivers MONOLITHIC BRUSHED DC MOTOR DRIVER BiCD
Изображения служат только для ознакомления,
см. техническую документацию
11037 шт., срок 6-8 недель
800 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8005268781
Артикул: TB67H400AFTG,EL
Бренд: Toshiba

Описание

Semiconductors\Power Management ICs\Motor/Motion/Ignition Controllers & Drivers
TB67H40x DC Motor Drivers Toshiba TB67H40x 2-channel DC Motor Drivers are designed to support the high current and voltage requirements of brushed DC motors under continuous operation in industrial environments. Developed using the BiCD process, the TB67H40x DC motor drivers offer a 50V maximum rating and a low-on resistance for motor drive output. TB67H40x provides 4A per channel in a 2-channel drive. TB67H40x's parallel channel control function delivers double current when the device's 2-channel outputs are used in a 1-channel configuration. TB67H40x's thermally efficient ZIP package maximizes power dissipation in applications requiring a continuous motor drive with a high current. In addition, TB67H40x features built-in error detection circuits to ensure highly reliable performance. Error detection functions include thermal shutdown, over-current shutdown circuit, and under-voltage lockout circuit. The design of the Toshiba TB67H40x DC motor drivers makes the devices ideal for industrial and office automation, CNC machines, home appliances, ATMs, and banknote counters.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: 4000
Load Voltage Rating: 24 V
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Frequency: 70 kHz
Operating Supply Current: 5.5 mA
Operating Supply Voltage: 10 V to 47 V
Output Current: 3 A
Output Voltage: 50 V
Package/Case: WQFN-48
Pd - Power Dissipation: 1.3 W
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Вес, г 0.1

Техническая документация

Datasheet
pdf, 488 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.