TB67S109AFTG,EL, Motor / Motion / Ignition Controllers & Drivers STEPPER MOTOR DRIVER 4A STEP RESOLUTION

TB67S109AFTG,EL, Motor / Motion / Ignition Controllers & Drivers STEPPER MOTOR DRIVER 4A STEP RESOLUTION
Изображения служат только для ознакомления,
см. техническую документацию
5047 шт., срок 6-8 недель
820 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Альтернативные предложения2
Номенклатурный номер: 8005268793
Артикул: TB67S109AFTG,EL
Бренд: Toshiba

Описание

Semiconductors\Power Management ICs\Motor/Motion/Ignition Controllers & Drivers
Stepping Motor Driver ICs Toshiba Stepping Motor Driver ICs overcome common application challenges by employing Active Gain Control (AGC) and Advanced Dynamic Mixed Decay (ADMD). Stepping motor drivers are widely used for precise position control. However, stepper motors often demand high current operations to maximize the speed and prevent stalling or fast current decay in the PWM off period. This can cause noise and vibration issues. Designers are seeking optimized control solutions. AGC and ADMD address these issues and are implemented in most of Toshiba"s stepper motor controller products.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: 4000
Load Voltage Rating: 10 V to 47 V
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Operating Supply Current: 5.5 mA
Operating Supply Voltage: 10 V to 47 V
Output Current: 4 A
Package/Case: WQFN-48
Pd - Power Dissipation: 1.3 W
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Subcategory: PMIC-Power Management ICs
Type: Bipolar Stepper
Вес, г 0.1

Техническая документация

Datasheet TB67S109AFTG.EL
pdf, 561 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.