TC62D722CFNG,C,EL, LED Lighting Drivers 16-Channel 90mA 26V LED Driver

TC62D722CFNG,C,EL, LED Lighting Drivers 16-Channel 90mA 26V LED Driver
Изображения служат только для ознакомления,
см. техническую документацию
2145 шт., срок 6-8 недель
1 220 руб.
Добавить в корзину 1 шт. на сумму 1 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8005268896
Артикул: TC62D722CFNG,C,EL
Бренд: Toshiba

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
TC62D 16-Output LED Drivers Toshiba TC62D 16-Output LED Drivers offer constant current output for LED modules, displays, and amusement applications. These LED drivers feature 16 output channels which are controllable by a single external resistor. The TC62D LED drivers feature a maximum output voltage of 17V. These LED drivers also provide a built-in power-on-reset and stand-by function.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: 2000
Features: Constant Current, Thermal Shutdown
High Level Output Current: -1 mA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 1 mA
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Outputs: 16 Output
Operating Frequency: 33 MHz
Output Current: 90 mA
Output Type: Constant Current
Output Voltage: 17 V
Package/Case: HTSSOP-24
Pd - Power Dissipation: 2.74 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Subcategory: Driver ICs
Supply Current - Max: 7 mA
Topology: Boost
Type: LED Display
Вес, г 0.1

Техническая документация

Datasheet
pdf, 811 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.