TC74HC123AP(NEW,F), Monostable Multivibrator CMOS Logic IC 25ns 4mA 2.0V-6.0V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2219 шт., срок 7-9 недель
170 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Альтернативные предложения2
Описание
Semiconductors\Logic ICs\Monostable Multi-vibrator
TC74 CMOS Logic ICs Toshiba TC74 CMOS Logic ICs support a wide range of supply voltages. These voltage ranges go from a low-voltage, high-speed type (TC74VCX series) to a high withstand voltage logic (4000 series). Each device is available in different types of packages ranging from a subminiature, slim, leadless type (VQON, CST8) to an industrial standard type, TSSOP. This variety of options gives designers a broad range of products to meet many design engineer's needs.
Технические параметры
Brand: | Toshiba |
Elements per Chip: | 2 |
Factory Pack Quantity: | 25 |
High Level Output Current: | -5.2 mA |
Logic Family: | HC |
Logic Type: | Monostable Multivibrator |
Low Level Output Current: | 5.2 mA |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 2.5 V, 3.3 V, 5 V |
Package/Case: | PDIP-16 |
Product Category: | Monostable Multi-vibrator |
Product Type: | Monostable Multivibrator |
Propagation Delay Time: | 210 ns, 42 ns, 36 ns |
Subcategory: | Logic ICs |
Supply Current - Max: | 4 uA |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Abs. Propagation Delay Time | 295ns |
High Level Output Current | -5.2mA |
Logic Family | HC |
Logical Function | Monostable Multivibrator |
Low Level Output Current | 5.2mA |
Number of Elements | 2 |
Operating Supply Voltage (Max) | 6V |
Operating Supply Voltage (Min) | 2V |
Operating Supply Voltage (Typ) | 2.5/3.3/5V |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Packaging | Rail/Tube |
Quiescent Current | 4uA |
Technology | CMOS |
Number of Elements | 2 |
Package Type | PDIP |
Rad Hardened | No |
Вес, г | 2 |
Техническая документация
Datasheet TC74HC123AP(NEW.F)
pdf, 389 КБ
Дополнительная информация
Калькуляторы группы «Логические - Мультивибраторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары