TC78B004FTG,EL, Motor / Motion / Ignition Controllers & Drivers Sensored Brushless Motor Controller with Intelligent Phase Control (InPac),

TC78B004FTG,EL, Motor / Motion / Ignition Controllers & Drivers Sensored Brushless Motor Controller with Intelligent Phase Control (InPac),
Изображения служат только для ознакомления,
см. техническую документацию
3970 шт., срок 6-8 недель
760 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Альтернативные предложения1
Номенклатурный номер: 8005268978
Артикул: TC78B004FTG,EL
Бренд: Toshiba

Описание

Semiconductors\Power Management ICs\Motor/Motion/Ignition Controllers & Drivers
TC78B0 Brushless Motor Driver ICs Toshiba TC78B0 Brushless Motor Driver ICs are designed to control motor rotational speed by changing the PWM duty cycle. These driver ICs feature a three-phase full-wave drive, sine-wave PWM drive, brake function terminal, selectable rotation direction, overcurrent detection circuit, and thermal shutdown circuit. The brushless motor driver ICs have a 150° trapezoid PWM chopper system that controls the motor rotational speed. The one-hall drive system and current sense resistor-elimination system reduces the number of external components and saves space on the boards. These TC78B0 brushless motor drive ICs are ideal for fan motors.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: 4000
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Style: SMD/SMT
Number of Outputs: 3 Output
Operating Supply Current: 5 mA
Operating Supply Voltage: 10 V to 28 V
Output Current: 100 mA
Output Voltage: 7.7 V
Package/Case: WQFN-40
Pd - Power Dissipation: 3.9 W
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Subcategory: PMIC-Power Management ICs
Type: 3 Phase
Вес, г 0.08

Техническая документация

Datasheet TC78B004FTG.EL
pdf, 1882 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.