TC78H611FNG,EL, Motor / Motion / Ignition Controllers & Drivers Brushed Motor Driver IC 18V 1A

TC78H611FNG,EL, Motor / Motion / Ignition Controllers & Drivers Brushed Motor Driver IC 18V 1A
Изображения служат только для ознакомления,
см. техническую документацию
1694 шт., срок 6-8 недель
460 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8005268985
Артикул: TC78H611FNG,EL
Бренд: Toshiba

Описание

Semiconductors\Power Management ICs\Motor/Motion/Ignition Controllers & Drivers
TC78H6 Brushed Motor Driver ICs Toshiba TC78H6 Brushed Motor Driver ICs are low-profile, dual-bridge driver ICs for DC motors incorporating DMOS in output transistors. The TC78H6 brushed motor driver ICs are silicon monolithic fabricated and can drive two DC brush motors or one stepping motor. These driver ICs feature built-in over-current detection, thermal shutdown circuit, and under-voltage lockout. The TC786 brushed motor driver ICs operate at 2.7V to 5.5V supply voltage range and -30°C to +85°C operating temperature range.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: 4000
Load Voltage Rating: 5 V
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Frequency: 500 kHz
Operating Supply Current: 250 uA
Operating Supply Voltage: 2.5 V to 15 V
Output Current: 800 mA
Package/Case: TSSOP-16
Pd - Power Dissipation: 780 mW
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Вес, г 0.06

Техническая документация

Datasheet TC78H611FNG.EL
pdf, 350 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.