TC7MBL3245CFT(EL), Digital Bus Switch ICs General-purpose bus switch

TC7MBL3245CFT(EL), Digital Bus Switch ICs General-purpose bus switch
Изображения служат только для ознакомления,
см. техническую документацию
2892 шт., срок 6-8 недель
160 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Альтернативные предложения1
Номенклатурный номер: 8005268997
Артикул: TC7MBL3245CFT(EL)
Бренд: Toshiba

Описание

Semiconductors\Switch ICs\Digital Bus Switch ICs
TC7MBL3xCFT Digital Bus Switch ICs Toshiba TC7MBL3xCFT Digital Bus Switch ICs include 8-bit, 2-bit, and 1-bit low-voltage/low capacitance bus switches. These devices are suitable for high-speed interfacing in low-voltage systems. The low on-resistance of the switch allows connections to be made with minimal propagation delay time. Toshiba TC7MBL3xCFT Digital Bus Switch ICs have a 1.65VCC to 3.6VCC operating voltage and are offered in three package sizes.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: 2000
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Bits: 8 bit
Off Time - Max: 11 ns
On Resistance - Max: 26 Ohms
On Time - Max: 11 ns
Operating Supply Voltage: 1.65 V to 3.6 V
Package/Case: TSSOP-20
Pd - Power Dissipation: 180 mW
Product Category: Digital Bus Switch ICs
Product Type: Digital Bus Switch ICs
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Base Product Number TC7W53 ->
Circuit 8 x 1:1
ECCN EAR99
HTSUS 8542.39.0001
Independent Circuits 1
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 20-TSSOP (0.173"", 4.40mm Width)
RoHS Status RoHS Compliant
Series TC7MB ->
Supplier Device Package 20-TSSOP
Type Bus Switch
Voltage - Supply 1.65V ~ 3.6V
Voltage Supply Source Single Supply
Вес, г 0.19

Техническая документация

Datasheet
pdf, 338 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.